Antenna, Rubber Duck, 2.4Ghz; Frecuencia Mínima:2.4Ghz; Frecuencia Máxima:2.5Ghz; Relación De Onda Estacionaria De Tensión (Vswr):2; Ganancia:3Db; Potencia De Entrada:-; Impedancia De Entrada:50Ohm |L-Com HG2403RD-RSF
This compact 2.4 GHz omnidirectional "rubber duck" antenna provides broad coverage and 3 dBi gain. It is a coaxial sleeve design with an omnidirectional pattern. It is ideally suited for IEEE 802.11b/g wireless LAN and other WiFi applications. Only 5.4 inches long, this flexible antenna features a tilt-and-swivel RP-SMA Plug connector, allowing it to be used vertically, at a right angle or any angle in between. It is suitable as a replacement antenna for many access points and radios that are equipped with RP-SMA Plug detachable antennas. (Note: The HG2403RD is used as a "replacement" antenna rather than a "range extender" antenna. It should yield similar range to most radio's stock antennas). This antenna is also available with the following connectors, SMA Male (HG2403RD-SM), N-Male (HG2403RD-NM) and RP-TNC Plug (HG2403RD-RTF). For additional information and complete specifications, click on the data sheet link in the Downloads tab.