L-com HG2403RD-NM

Antenna, 2.4 Ghz, 3 Dbi, N-type Male Connector, Compact Size, Rubber Duck Series
$ 22.78
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2403RD-NM.

IHS

Datasheet2 pages4 years ago

Electro Sonic

ShowMeCables

Inventory History

3 month trend:
+944%

Supply Chain

Introduction Date2010-03-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com HG2403RD-NM provided by its distributors.

ANTENNA, 2.4 GHZ, 3 DBI, N-TYPE MALE CONNECTOR, COMPACT SIZE, RUBBER DUCK SERIES
Base Station/Broadcast Transmission Antenna
Antenna Duck 3dBi Gain 2500MHz
RF ANTENNA, 2.4 TO 2.5GHZ, 3DBI;
RF ANTENNA, 2.4 TO 2.5GHZ, 3DBI; Antenna Type:WiFi / WLAN / Bluetooth; Frequency Min:2.4GHz; Frequency Max:2.5GHz; Antenna Mounting:N Connector; Gain:3dBi; VSWR:2; Input Power:55W; Input Impedance:50ohm; Antenna Polarization:VerticalRoHS Compliant: Yes
This compact 2.4 GHz omnidirectional "rubber duck" antenna provides broad coverage and 3 dBi gain. It is a coaxial sleeve design with an omnidirectional pattern. It is ideally suited for IEEE 802.11b/g wireless LAN and other WiFi applications. Only 5.8 inches long, this flexible antenna features a tilt-and-swivel N-Male connector, allowing it to be used vertically, at a right angle or any angle in between. It is suitable as a replacement antenna for many access points and radios that are equipped with N-Male detachable antennas. (Note: The HG2403RD is used as a "replacement" antenna rather than a "range extender" antenna. It should yield similar range to most radio's stock antennas). This antenna is also available with the following connectors, SMA Male (HG2403RD-SM), RP-SMA Plug (HG2403RD-RSF) and RP-TNC Plug (HG2403RD-RTF). For additional information and complete specifications, click on the data sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD