L-com HG2403MGURB-RTP

2.4 GHz 3 dBi Black Omni Antenna w/ Magnetic Mount RP-TNC Plug Connector- | L-com HG2403MGURB-RTP
$ 103.18
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2403MGURB-RTP.

IHS

Technical Drawing1 page15 years ago

L-com

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG2403MGURB-RTP provided by its distributors.

2.4 GHz 3 dBi Black Omni Antenna w/ Magnetic Mount RP-TNC Plug Connector- | L-com HG2403MGURB-RTP
Antmagmnt 2.4Ghz 3Dbi Black |L-Com HG2403MGURB-RTP
RF/Microwave Antenna
COAX CBL TRB TO TRB
This very compact yet high performance 2.4 GHz mobile WiFi antenna is ideally suited for multipoint mobile applications including service vehicles, public transportation, law enforcement, mining and construction vehicles, as well a numerous other commercial and industrial applications where mobility and wide coverage is desired. They are compatible with IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth® and other WLAN applications. This RF antenna is only 3" long and features an aesthetic black ABS plastic radome. Features include a standard TAD/NMO Motorola-type mobile base coupled with a magnetic mounting system and 10 feet of high performance low-loss 195-Series cable terminated with a Reverse Polarity TNC Plug connector. A fixed mount is also available for permanent installation through the roof or other vehicle surface. For additional information and complete specifications, click on the data sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD