L-com HG2403MGU-NM

2.4 GHz/900 MHz 3 dBi Omni Antenna w/ Magnetic Mount N-Male Connector- | L-com HG2403MGU-NM
$ 132.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2403MGU-NM.

IHS

Technical Drawing1 page15 years ago

L-com

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG2403MGU-NM provided by its distributors.

2.4 GHz/900 MHz 3 dBi Omni Antenna w/ Magnetic Mount N-Male Connector- | L-com HG2403MGU-NM
Bluetooth,General ISM,WiFi 900MHz,2.4GHz 960MHz,2.5GHz 99.06mm
Antmagmnt 2.4Ghz/900Mhz 3Dbi |L-Com HG2403MGU-NM
This very compact yet high performance Dual Band mobile WiFi antenna is ideally suited for multipoint mobile applications including service vehicles, public transportation, law enforcement, mining and construction vehicles, as well a numerous other commercial and industrial applications where mobility and wide coverage is desired. The Dual-Band design of this antenna eliminates the need to purchase different antennas for each frequency. In the 2.4 GHz ISM band, it is ideally suited for ISM, IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth® and other WLAN applications where omni-directional coverage and low visibility are desired. In the 900 MHz band, this antenna is ideally suited for ISM, GSM and RFID applications as well as 900MHz wireless LAN and Cellular systems. This compact antenna features a standard TAD/NMO Motorola-type mobile base coupled with a magnetic mounting system and 10 feet of high performance low-loss 195-Series cable. A fixed mount is also available for permanent installation through the roof or other vehicle surface. For additional information and complete specifications, click on the data sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD