Antenna, Ceiling Omni, 2.4Ghz; Frecuencia Mínima:2.4Ghz; Frecuencia Máxima:2.5Ghz; Relación De Onda Estacionaria De Tensión (Vswr):1.5; Ganancia:-; Potencia De Entrada:-; Impedancia De Entrada:-; Aplicaciones De La Antena:- |L-Com HG2403CU
This very compact high performance 2.4 GHz ceiling-mount omnidirectional WiFi antenna provides broad coverage and 3 dBi gain. It is ideally suited for IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth®, public wireless hotspot applications and other in-building applications where wide coverage is desired. This omni antenna is only 2.5" long and features an aesthetic white ABS plastic radome. It is typically ceiling-mounted through a single hole in a standard suspended ceiling tile using the included mounting hardware. Because of its near-invisible design this RF antenna is ideal for use in office environments and public buildings where durability and aesthetics are important.