L-com HG2400RDR-RSP

2.4 GHz 0 dBi Rubber Duck STUB Antenna RIGID RP-SMA Plug- | L-com HG2400RDR-RSP
$ 23.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2400RDR-RSP.

ShowMeCables

Datasheet2 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2010-12-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com HG2400RDR-RSP provided by its distributors.

2.4 GHz 0 dBi Rubber Duck STUB Antenna RIGID RP-SMA Plug- | L-com HG2400RDR-RSP
HyperGain "Rubber-Duck" STUB Wireless LAN antenna provide broad coverage with an omni-directional pattern. This antenna features a RIGID RP-SMA Plug connector. It is ideal for low profile and tight clearence applications.
ANTENNA RF, 2.4 TO 2.5GHZ, 0DBI; Antenna Type:WiFi / WLAN / Bluetooth / MIMO; Frequency Min:2.4GHz; Frequency Max:2.5GHz; Antenna Mounting:RP SMA Connector; Gain:0dBi; VSWR:2; Input Power:-; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD