L-com HG2364-14DP-065-8NF

2300 2700MHz/4900 6400MHz, 14/17dBi, 65 degree H/V | L-com HG2364-14DP-065-8NF
$ 727.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2364-14DP-065-8NF.

IHS

Datasheet7 pages3 years ago

L-com

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG2364-14DP-065-8NF provided by its distributors.

2300 2700MHz/4900 6400MHz, 14/17dBi, 65 degree H/V | L-com HG2364-14DP-065-8NF
Base Station/Broadcast Transmission Antenna
2300 MHz-2700 MHz / 4900 MHz-6400 MHz, 14 dBi/ 17 dBi, 65-degree H/V Dual pol 8-port MIMO Sector antenna, 4 x 4 Type N Female connector
The L-com HG2364-14DP-065-8NF 8-port Sector Antenna works from 2300 MHz to 2700 MHz and 4900 MHz to 6400 MHz. provides industry leading gain, side lobes suppression, and high front-to-back ratio. The HG2364-14DP-065-8NF has gain performance of 17 dBi gain and is perfectly suited for macro base station or small cell deployments. Available in 65° beamwidth with dual H/V polarization. The L-com’s HG2364-14DP-065-8NF sector antennas have 8 Type N Female connectors which supports dual band with 2x2 or 4x4 MIMO configurations with 4 ports for 2300 MHz to 2700 MHz and 2x2 or 4x4 MIMO configurations with 4 ports for 4900 MHz to 6400 MHz and multiple combinations of popular radios can be used for high speeds or multiple technology deployments. The HG2364-14DP-065-8NF from L-com patterns are engineered to be symmetric in both polarizations, which will minimize chain imbalance. The sector antenna’s 25 dB port to port isolation and 25 dB front to back ratio allows for channel (frequency) reuse and can reach high levels of spectral efficiency in the most challenging and noisy environments. L-com’s HG2364-14DP-065-8NF sector antenna has powder coated, high strength mounting brackets are built to withstand wind speeds of up to 135 mph and survive in corrosive environments with large swing in seasonal weather not impacting performance. The 2.3 GHz to 2.7 GHz and 4.9 GHz to 6.4 GHz sector antenna with 8 x N-type female connector has rugged and waterproof structure provides durable platform built for a broad range of environments and features a heavy-duty UV-resistance plastic radome for all-weather operation. This High performance 8-port sector antenna with N Female Type connector is in stock and ready to ship the same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD