L-com HG2358-18XP-065-2NF

2300 2700/5150 5850MHz, 17/20 dBi, 65 degree, +/ 45 | L-com HG2358-18XP-065-2NF
$ 544.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2358-18XP-065-2NF.

L-com

Datasheet6 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG2358-18XP-065-2NF provided by its distributors.

2300 2700/5150 5850MHz,17/20 dBi, 65 degree, +/ 45 | L-com HG2358-18XP-065-2NF
RF/Microwave Antenna
2300-2700 MHz / 5150- 5850 MHz, 17 / 20 dBi, Wifi MIMO Sector Antenna, 65-degree,45 Dual Pol, 2-Port, Type N FemaleConnector
2300-27005150-5850MHZ1720 DBI
L-Com’s WiFi 6e Sector Antenna HG2358-18XP-065-2NF is in stock and ready to ship on the same-day of order. The frequency range of the HG2358-18XP-065-2NF sector antennas is 2300 MHz to 5850 MHz with a gain of 17–20 dBi. This dual band MIMO antenna supports Wi-Fi latest frequency band and has a 65-degree beam width. The 2- ports 2300-5850 MHz sector antenna include N-type female connectors with +/-45 slant polarization. The N-type MIMO omni antenna covers a wide range of frequency bands up to 5.8GHZ and is shorter than 40-inches for universal zoning compliance. The HG2358-18XP-065-2NF unlicensed WiFi 6 frequency bands sector antenna is “future-proof” in regard to network capabilities without any add-ons. The type N female sector antenna can handle maximum input power of 100 watts and uses universal radio mounts. The WiFi 6e antenna is 2x2 MIMO ready and offers Dual slant +/- 45 polarizations, degree and 90-degree options and covers extensive frequency bands up to 5.8 GHz. These Wi-Fi 6 antennas are a good fit for the telecommunications industry and for indoor (stadium, large arenas) plus outdoor applications. The HG2358-18XP-065-2NF antennas are equipped with universal radio brackets. These MIMO muti-port Wi-Fi 6e antennas can operate in the unlicensed bands of 6 GHz. These omni antennas can also operate within the latest Wi-Fi 6 bands of 2.3 GHz to 5.8 GHz. Contact L-Com’s expert technical support for assistance with the Wi-Fi sector antenna or any sector antenna. Download our HG2358-18XP-065-2NF datasheet with specifications and CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your Wi-Fi 6e sector antenna cable will be exact to specification. Order your Wi-Fi 6e Sector Antenna HG2358-18XP-065-2NF from L-com today. There is no MOQ (minimum order quantity) and the product ships same day from our warehouse.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD