L-com HG2314DP-065-8NF

3300 4200MHz/5150 5850MHz, 16/20dBi, 65 degree +/ | L-com HG2314DP-065-8NF
$ 707.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2314DP-065-8NF.

IHS

Datasheet5 pages3 years ago

L-com

Supply Chain

Introduction Date2022-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG2314DP-065-8NF provided by its distributors.

3300 4200MHz/5150 5850MHz, 16/20dBi, 65 degree +/ | L-com HG2314DP-065-8NF
Base Station/Broadcast Transmission Antenna
2300 MHz-2700 MHz, 14 dBi, 65-degree H/V Dual Pol, 8-port MIMO sector Antenna, 8 x Type N Female connector
The L-com HG2314DP-065-8NF 8-port Sector Antenna works from 2300 MHz to 2700 MHz. provides industry leading gain, side lobes suppression, and high front-to-back ratio. The HG2314DP-065-8NF has gain performance of 14 dBi gain and is perfectly suited for macro base station or small cell deployments. Available in 65° beamwidth with dual H/V polarization. The HG2314DP-065-8NF from L-com patterns are engineered to be symmetric in both polarizations, which will minimize chain imbalance. The HG2314DP-065-8NF sector antennas has 8 Type N Female connectors which make 2x2, 4x4, and 8x8 MIMO configurations possible for high speeds or multiple technology deployments. The sector antenna’s 25 dB port to port isolation and 25 dB front to back ratio allows for channel (frequency) reuse and can reach high levels of spectral efficiency in the most challenging and noisy environments. L-com’s HG2314DP-065-8NF sector antenna has powder coated, high strength mounting brackets are built to withstand wind speeds of up to 135 mph and survive in corrosive environments with large swing in seasonal weather not impacting performance. The 2.3 GHz to 2.7 GHz HG2314DP-065-8NF sector antenna with 8 x N-type female connector has rugged and waterproof structure provides durable platform built for a broad range of environments and features a heavy-duty UV-resistance plastic radome for all-weather operation. This High performance 8-port sector antenna with N Female Type connector is in stock and ready to ship the same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD