L-com HG1912SY-NF

1.8 GHz / 1.9 GHz 12 dBi Stainless Steel Wireless Yagi Antenna- | L-com HG1912SY-NF
$ 86.747
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG1912SY-NF.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG1912SY-NF provided by its distributors.

1.8 GHz / 1.9 GHz 12 dBi Stainless Steel Wireless Yagi Antenna- | L-com HG1912SY-NF
RF ANTENNA, 1.71 TO 1.99GHZ, 12DBI; Antenna Type:Cellular / PCS; Frequency Min:1.71GHz; Frequency Max:1.99GHz; Antenna Mounting:Pole (Mast) or Wall; Gain:12dBi; VSWR:1.5; Input Power:200W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes
Superior Performance The HyperGain HG1912SY Yagi antenna features high gain and a 38° beam-width. It is ideally suited for directional and multipoint 1.9 MHz band applications such as Personal Communication Services (PCS) and 1.9GHz cellular band applications. Stainless Steel Construction This antenna features a heavy-duty 1/2" stainless steel boom and solid 1/8" stainless steel elements which ensure superior durability and long performance life in all weather conditions. The HG1912SY antenna is supplied with a tilt and swivel mast mount kit. This mount provides 0-20 degree up or down tilt in 10 degree increments.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD