This compact 1.9GHz omnidirectional "rubber-duck" antenna provides broad coverage and 3 dBi gain. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for Personal Communication Services (PCS) cellular radio wireless applications where omni-directional coverage and low visibility are desired. The compact size of this antenna is ideal where omni-directional coverage and low visibility are desired. Mobile applications including service vehicles, public transportation, law enforcement, mining and construction vehicles, as well a numerous other commercial and industrial applications where mobility is required. This antenna includes a magnetic base suitable for fixing to vehicles* or other metal surfaces as well as sitting on a tabletop or shelf. The 5 ft. (1.5m) High Performance Low-Loss 100 Series cable allows the user to position the antenna away from any obstacles or interference. *Installation Note: This mount is not intended for use outside moving vehicles, such as on a trunk lid or roof. Optional Connectors can be ordered. Contact Hyperlink sales for more information.