L-com HG172708U-PRO

1710-2700 MHz 8 dBi Gain Omnidirectional PRO Antenna - Type N FemaleConnector, Fiberglass Radome
$ 275.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG172708U-PRO.

IHS

Datasheet3 pages4 years ago

Supply Chain

Introduction Date2021-07-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of L-com HG172708U-PRO provided by its distributors.

1710-2700 MHz 8 dBi Gain Omnidirectional PRO Antenna - Type N FemaleConnector, Fiberglass Radome
Base Station/Broadcast Transmission Antenna
1710-2700MHZ 8 DBI OMNI ANTENN
Antenna, 1.71-2.7Ghz, 8Dbi, N Connector; Antenna Type:Cellular/Lte/5G; Frequency Min:1.71Ghz; Frequency Max:2.7Ghz; Antenna Mounting:N Connector; Gain:8Dbi; Vswr:2.3; Input Power:50W; Input Impedance:50Ohm; Product Range:- |L-Com HG172708U-PRO
The L-com HG172708U-PRO is a high performance LTE outdoor omnidirectional antenna specifically designed for cellular networks. L-coms HG172708U-PRO has 6 to 8 dBi gain and can be used to broadcast Cellular LTE signals. The HG172708U-PRO operates from 1710 to 2700 MHz which is ideal for 5G, LTE, PCS, UMTS applications including LoRA, LTE-M, and NB-IOT. The Multi-Band design of the L-com HG172708U-PRO antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of telecommunication applications where wide coverage is desired.The HG172708U-PRO from L-com has omnidirectional patterns with vertical polarization and features Type N connectors.The Type N connectorized HG172708U-PRO antenna from L-com is designed specifically for outdoor operation and is ideal for point to multipoint use in large open areas such as base station installations or large campuses. The included mounting bracket and hardware makes this antenna very easy to install. This LTE outdoor omnidirectional antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD