L-com HG133PS-NMO

3 dBi Tunable Poly Spring Vehicular Antenna 132-174 MHz NMO MountConnector
$ 37.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG133PS-NMO.

IHS

Datasheet6 pages6 years ago

Electro Sonic

Supply Chain

Introduction Date2020-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG133PS-NMO provided by its distributors.

3 dBi Tunable Poly Spring Vehicular Antenna 132-174 MHz NMO MountConnector
Antenna, 132-174Mhz, 3Dbi, Nmo Connector; Antenna Type:Vehicle Vhf; Frequency Min:132Mhz; Frequency Max:174Mhz; Antenna Mounting:Nmo Connector; Gain:3Dbi; Vswr:1.5; Input Power:150W; Input Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |L-Com HG133PS-NMO
This field tunable independent VHF mobile omnidirectional antenna is ideally suited for multipoint mobile applications including service vehicles, public transportation, public safety, mining and construction vehicles, as well numerous other commercial and industrial applications where mobility and wide coverage is desired. This antenna features a flexible Poly Spring base. Unlike the traditional metal spring base, the Poly Spring will not corrode and does not generate electrical noise when flexed during use. It has a standard TAD/NMO Motorola-type mobile base.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD