L-com HG104574DU-GPS

Tri Band Duplexed Antenna Kit with GPS 108-174 450-520 746-870 MHz NMO Mount/N TypeConnectors
$ 178.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG104574DU-GPS.

IHS

Datasheet7 pages6 years ago

Electro Sonic

Supply Chain

Introduction Date2020-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG104574DU-GPS provided by its distributors.

Tri Band Duplexed Antenna Kit with GPS 108-174 450-520 746-870 MHz NMO Mount/N TypeConnectors
RF ANTENNA, 450 TO 960MHZ, 2DBI; Antenna Type:GPS / VHF / UHF; Frequency Min:450MHz; Frequency Max:960MHz; Antenna Mounting:NMO / N Connector; Gain:2dBi; VSWR:1.5; Input Power:150W; Input Impedance:50ohm; Product Range:-
Combined with a GPS antenna, this Tri-band duplexed mobile antenna kit is ideally suited for multipoint mobile applications including service vehicles, public transportation, public safety, mining and construction vehicles, as well as numerous other commercial and industrial applications where mobility and wide coverage is desired. The antenna kit features a Tri-band duplexer, a pair of mobile antenna, and a GPS antenna. This gives users the flexibility to operate radio transceivers in any VHF and UHF band with optimum performance. The kit allows the user to upgrade/switch to any NMO-type antenna

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD