L-com HG1038DU

Dual Band Duplexed Antenna Kit 108-174 380-870 MHz NMO Mount/N TypeConnectors
$ 135.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG1038DU.

IHS

Datasheet7 pages6 years ago

Electro Sonic

Supply Chain

Introduction Date2020-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG1038DU provided by its distributors.

Dual Band Duplexed Antenna Kit 108-174 380-870 MHz NMO Mount/N TypeConnectors
ANT KIT 2 DBI DUPLEXED 108-174/3
Rf Antenna, 108 To 870Mhz, 2Dbi; Antenna Type:Vhf/Uhf; Frequency Min:108Mhz; Frequency Max:870Mhz; Antenna Mounting:Nmo/N Connector; Gain:2Dbi; Vswr:1.6; Input Power:100W; Input Impedance:50Ohm; Antenna Polarization:Linear, Vertical Rohs Compliant: Yes |L-Com HG1038DU
This VHF/UHF mobile duplexed antenna kit is ideally suited for multipoint mobile applications including service vehicles, public transportation, public safety, mining and construction vehicles, as well numerous other commercial and industrial applications where mobility and wide coverage is desired. The antenna kit features a VHF/UHF duplexer and a pair of field tunable antennas. This gives users the flexibility to operate radio transceivers in any VHF and UHF band with optimum performance. The kit allows the user to upgrade/switch to any NMO-type antenna.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD