L-com HG10382DU-GPS

Dual Band Duplexed Antenna Kit with GPS 108-174 380-870 MHz NMO Mount/N TypeConnectors
$ 178.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG10382DU-GPS.

IHS

Datasheet8 pages6 years ago

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG10382DU-GPS provided by its distributors.

Dual Band Duplexed Antenna Kit with GPS 108-174 380-870 MHz NMO Mount/N TypeConnectors
Rf Antenna, 108 To 870Mhz, 2Dbi; Antenna Type:Gps, Vhf/Uhf; Frequency Min:108Mhz; Frequency Max:870Mhz; Antenna Mounting:Nmo/N Connector; Gain:2Dbi; Vswr:1.6; Input Power:100W; Input Impedance:50Ohm; Product Range:- |L-Com HG10382DU-GPS
Combined with a GPS antenna, this VHF/UHF duplexed mobile antenna kit is ideally suited for multipoint mobile applications including service vehicles, public transportation, public safety, mining and construction vehicles, as well numerous other commercial and industrial applications where mobility and wide coverage is desired. The antenna kit features a VHF/UHF duplexer, a pair of field tunable antennas, and a GPS antenna. This gives users the flexibility to operate radio transceivers in any VHF and UHF band with optimum performance. The kit allows the user to upgrade/switch to any NMO-type antenna.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD