L-com HG102PS-NMO

2 dBi Tunable Poly Spring Vehicular Antenna 108-520 MHz NMO MountConnector
$ 35.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG102PS-NMO.

IHS

Datasheet7 pages6 years ago

Electro Sonic

Supply Chain

Introduction Date2020-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG102PS-NMO provided by its distributors.

2 dBi Tunable Poly Spring Vehicular Antenna 108-520 MHz NMO MountConnector
ANTENNA, 108-520MHZ, 2DBI, NMO CONNECTOR; Antenna Type:Omni-Directional; Frequency Min:108MHz; Frequency Max:520MHz; Antenna Mounting:NMO Connector; Gain:2dBi; VSWR:2; Input Power:150W; Input Impedance:50ohm; Product Range:-
This field tunable VHF/UHF mobile omnidirectional antenna is ideally suited for multimpoint mobile applications including service vehicles, public transportation, public safety, mining and construction vehicles, as well numerous other commercial and industrial applications where mobility and wide coverage is desired. This antenna features a flexible Poly Spring base. Unlike the traditional metal spring base, the Poly Spring will not corrode and does not generate electrical noise when flexed during use. It has a standard TAD/NMO Motorola-type mobile base.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD