L-com HG-PCGM01-03SM

Dual Band Gps/cellular (3G/LTE) Mobile Magnetic Mount Antenna - Sma Connectors
$ 65.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG-PCGM01-03SM.

Electro Sonic

Technical Drawing1 page10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com HG-PCGM01-03SM provided by its distributors.

DUAL BAND GPS/CELLULAR (3G/LTE) MOBILE MAGNETIC MOUNT ANTENNA - SMA CONNECTORS
RF ANTENNA, MAGNETIC / SMA CONNECTOR; Antenna Type:3G / Cellular / LTE-M / NB-IoT / M2M / IoT / LPWAN / GPS / M2M; Frequency Min:-; Frequency Max:-; Antenna Mounting:Magnetic / SMA Connector; Gain:-; VSWR:-; Input Power:- RoHS Compliant: Yes
The HyperLink Wireless HG-PCGM01-03SM is a small form factor, high performance, combination GPS/Cellular (3G/LTE) antenna aimed at automatic vehicle locator and fleet tracking management systems that serve public safety, railroad, agriculture, utility, mass transit, and defense industries among others. It supports LPWAN/IoT/M2M applications including LTE-M and NB-IoT. The HG-PCGM01-03SM features a penta-band cellular and high LNA gain GPS antenna in one low profile radome. The integral magnetic base ensures secure mounting to most metal structures. Designed to meet IP65 rating, the HG-PCGM01's radome is manufactured from UV-resistant ABS to help ensure years of reliable operation in the harshest of environments. Inputs for HG-PCGM01-03SM are via two 3 meter leads, one for the cellular antenna and the other for the GPS antenna. The HG-PCGM01-03SM is terminated with SMA Male connectors. This antenna is also available with Fakra Jack connectors. Custom connectors are also available. For additional information and complete specifications, click on the data sheet in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD