L-com HG-GPSNMO58-SMA

NMO MountCombo 30 dB GPS Vehicular Antenna NMO Mount/SMAConnectors RG58 cable
$ 214.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG-GPSNMO58-SMA.

IHS

Datasheet5 pages6 years ago

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG-GPSNMO58-SMA provided by its distributors.

NMO MountCombo 30 dB GPS Vehicular Antenna NMO Mount/SMAConnectors RG58 cable
Rf Antenna, 1.57542Ghz, 30Db; Antenna Type:Gps; Frequency Min:-; Frequency Max:1.57542Ghz; Antenna Mounting:Nmo/Sma Connector; Gain:30Db; Vswr:2; Input Power:150W; Input Impedance:50Ohm; Antenna Polarization:Right Hand Circular Rohs Compliant: Yes |L-Com HG-GPSNMO58-SMA
This NMO combination mount with an integrated GPS/GLNSS antenna is ideally suited for multipoint mobile applications including service vehicles, public transportation, public safety, mining and construction vehicles, as well numerous other commercial and industrial applications where mobility and wide coverage is desired. The mount allows the user to mount any NMO-mount antenna of choice.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD