L-com HG-2327DP-17EG-NF

2300-2700 MHz 17 dBi Gain Mesh Parabolic 2x2 MIMO Dish Antenna - 2 x Type N FemaleConnector
$ 135.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG-2327DP-17EG-NF.

IHS

Datasheet3 pages4 years ago

L-com

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG-2327DP-17EG-NF provided by its distributors.

2300-2700 MHz 17 dBi Gain Mesh Parabolic 2x2 MIMO Dish Antenna - 2 x Type N FemaleConnector
2.3-2.7Ghz 17Dbi 1Ft Mimo Grid Antenna, N Female |L-Com HG-2327DP-17EG-NF
Parabolic Antenna
The L-com HG-2327DP-17EG-NF is a high performance WiFi Mesh Parabolic Dish antenna specifically designed for cellular networks. L-com's HG-2327DP-17EG-NF has 17 to 18 dBi gain and can be used to broadcast 2.4 GHz WiFi or unlicensed signals. The HG-2327DP-17EG-NF operates from 2300 to 2700 MHz which is ideal for Industrial, Medical, Science or other unlicensed applications including IEEE 802.11b/g/n Wireless LAN, Wireless Bridge and Backhaul. The Multiport design of the L-com HG-2327DP-17EG-NF antenna enables 2x2 MIMO applications.The HG-2327DP-17EG-NF from L-com has directional patterns with Dual Slant (±45°) polarization and features 2 x Type N Female connectors. The Type N connectorized HG-2327DP-17EG-NF antenna from L-com is designed specifically for outdoor operation and is ideal for point to point use in large open areas such as base station installations or backhaul. The included mounting bracket and hardware makes this antenna very easy to install. This WiFi Mesh Parabolic Dish antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD