L-com HG-1742DP-20EG-NM

1710-4200 MHz 20 dBi Gain Mesh Parabolic 2x2 MIMO Dish Antenna 2 x Type N Male- | L-com HG-1742DP-20EG-NM
$ 333.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG-1742DP-20EG-NM.

IHS

Datasheet3 pages4 years ago

Supply Chain

Introduction Date2021-11-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG-1742DP-20EG-NM provided by its distributors.

1710-4200 MHz 20 dBi Gain Mesh Parabolic 2x2 MIMO Dish Antenna 2 x Type N Male- | L-com HG-1742DP-20EG-NM
1.7-4.2GHZ 20DBI 2FT MIMO GRID A
Rf Antenna, 3.3 To 4.2Ghz, 22Dbi; Antenna Type:5G/Cbrs/Lte/Mimo/Pcs/Umts/Lora/Nb-Iot/Lte-M; Frequency Min:3.3Ghz; Frequency Max:4.2Ghz; Antenna Mounting:N Connector; Gain:22Dbi; Vswr:2.5; Input Power:50W |L-Com HG-1742DP-20EG-NM
The L-com HG-1742DP-20EG-NM is a high performance LTE / CBRS Mesh Parabolic Dish antenna specifically designed for cellular networks. L-com's HG-1742DP-20EG-NM has 20 to 22 dBi gain and can be used to broadcast Cellular LTE signals. The HG-1742DP-20EG-NM operates from 1710 to 4200 MHz which is ideal for 5G, LTE, PCS, UMTS, CBRS applications including LoRA, LTE-M, and NB-IOT. The Multi-Band design of the L-com HG-1742DP-20EG-NM antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of telecommunication applications where wide coverage is desired.The HG-1742DP-20EG-NM from L-com has directional patterns with Dual Slant (±45°) polarization and features 2 x Type N Male connectors. The Type N connectorized HG-1742DP-20EG-NM antenna from L-com is designed specifically for outdoor operation and is ideal for point to point use in large open areas such as base station installations or cellular backhaul. The included mounting bracket and hardware makes this antenna very easy to install. This LTE / CBRS Mesh Parabolic Dish antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD