L-com HDCAMT-0.5

Metal Armored HDMI Cable with Ethernet, Male/Male 0.5M
$ 93.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HDCAMT-0.5.

ShowMeCables

Technical Drawing1 page8 years ago

Supply Chain

Introduction Date2017-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HDCAMT-0.5 provided by its distributors.

Metal Armored HDMI Cable with Ethernet, Male/Male 0.5M
CABLE ASSY, HDMI PLUG-PLUG, 19.7";
Cable Assy, Hdmi Plug-Plug, 19.7"; Connector Type A:Hdmi Plug; Connector Type B:Hdmi Plug; Cable Length - Imperial:19.7"; Cable Length - Metric:500Mm; Jacket Color:Black; Product Range:Hdcamt Series Rohs Compliant: Yes |L-Com HDCAMT-0.5
These unique cables feature a stainless steel crush resistant jacket over our premium HDMI cable to provide protection in applications where standard cables would be damaged due to excessive force. Crush resistance is 1500 PSI (Pounds per Square Inch). Additional features include rugged over mold connectors, 30 microinch gold plated contacts and double shielding which protects your A/V signals from EMI/RFI.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD