L-com HDCAMMZ-0.5

L-Com High Speed HDMI Cable with Ethernet, Male to Male LSZH, 0.5 M
$ 43.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HDCAMMZ-0.5.

Electro Sonic

Technical Drawing1 page5 years ago

ShowMeCables

Inventory History

3 month trend:
-67.26%

Supply Chain

Introduction Date2013-11-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HDCAMMZ-0.5 provided by its distributors.

L-Com High Speed HDMI Cable with Ethernet, Male to Male LSZH, 0.5 M
Cable Assembly, 19 Conductor(s), 28AWG, Communication Cable
cable HDMI, M-M LSZH, 0.5 Meter
CABLE ASSY, HDMI PLUG-PLUG, 19.7";
Cable Assy, Hdmi Plug-Plug, 19.7"; Connector Type A:Hdmi Plug; Connector Type B:Hdmi Plug; Cable Length - Imperial:19.7"; Cable Length - Metric:500Mm; Jacket Color:Black; Product Range:Hdcammz Series Rohs Compliant: Yes |L-Com HDCAMMZ-0.5
L-com's HDCAMMZ series HDMI cable products offer a cost effective way to support myriad HDMI applications. As an HDMI Adopter, L-com's HDMI cable products are certified by HDMI Licensing LLC. to perform to the latest HDMI specification. These HDMI cables support HDMI Ethernet Channel, Audio Return Channel, 3D over HDMI, 4K video, and additional color spaces. Additional features include rugged over mold connectors, LSZH jackets, and double shielding which protects your A/V signals from EMI/RFI. Available in six off the shelf lengths, these HDMI cables are perfect for all your high speed HDMI applications. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDCAMMZ0.5