L-com FXC-XFP10GM-31-10

Fiber Optic Transceiver XFP 10G Ethernet/OC-19210 km reach1310 nm- | L-com FXC-XFP10GM-31-10
$ 37.25
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FXC-XFP10GM-31-10.

Newark

Datasheet4 pages4 years ago

Supply Chain

Introduction Date2021-06-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com FXC-XFP10GM-31-10 provided by its distributors.

Fiber Optic Transceiver XFP 10G Ethernet/OC-19210 km reach1310 nm- | L-com FXC-XFP10GM-31-10
Transceiver, 11.3Gbps, 1310Nm, 10Km; Wavelength Typ:1310Nm; Supply Voltage:3.3V; Data Rate Max:11.3Gbps; Product Range:- |L-Com FXC-XFP10GM-31-10
The L-com FXC-XFP10GM-31-10 is an XFP form-factor transceiver, supporting 10G Ethernet/OC-192 data rates. The L-com FXC-XFP10GM-31-10 features a 1310 nm transmitter and supports 10 km links over single mode fiber. The FXC-XFP10GM-31-10 is an MSA-compliant transceiver, compatible with most switch and router platforms. The L-com FXC-XFP10GM-31-10 features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-XFP10GM-31-10 XFP transceiver is one of thousands of fiber optic connectivity products available from L-com in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD