L-com FXC-SFPP10G-31-10

Fiber Optic Transceiver SFP+ 10G Ethernet10 km reach1310 nm- | L-com FXC-SFPP10G-31-10
$ 23.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FXC-SFPP10G-31-10.

Newark

Datasheet4 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com FXC-SFPP10G-31-10 provided by its distributors.

Fiber Optic Transceiver SFP+ 10G Ethernet10 km reach1310 nm- | L-com FXC-SFPP10G-31-10
FIBER OPTIC TRANSCEIVER SFP+ 10G
1290nm Min, 1330nm Max, 10312.5Mbps(Tx), 10312.5Mbps(Rx), Panel Mount
Transceiver, 10.3125Gbps, 1310Nm, 10Km; Wavelength Typ:1310Nm; Supply Voltage:3.3V; Data Rate Max:10.3125Gbps; Product Range:- |L-Com FXC-SFPP10G-31-10
The L-com FXC-SFPP10G-31-10 is an SFP+ form-factor transceiver, supporting 10G Ethernet data rates. The L-com FXC-SFPP10G-31-10 features a 1310 nm transmitter and supports 10 km links over single mode fiber. The FXC-SFPP10G-31-10 is an MSA-compliant transceiver, compatible with most switch and router platforms. The L-com FXC-SFPP10G-31-10 features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFPP10G-31-10 SFP+ transceiver is one of thousands of fiber optic connectivity products available from L-com in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD