L-com FXC-SFPOC03-31-40

Fiber Optic Transceiver SFP OC-3 (155Mbps)40 km reach1310 nm- | L-com FXC-SFPOC03-31-40
$ 18.128
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FXC-SFPOC03-31-40.

IHS

Datasheet4 pages4 years ago

Supply Chain

Introduction Date2021-06-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com FXC-SFPOC03-31-40 provided by its distributors.

Fiber Optic Transceiver SFP OC-3 (155Mbps)40 km reach1310 nm- | L-com FXC-SFPOC03-31-40
Transceiver, 155Mbps, 1310Nm, 40Km; Wavelength Typ:1310Nm; Supply Voltage:3.3V; Data Rate Max:155Mbps; Product Range:- |L-Com FXC-SFPOC03-31-40
The L-com FXC-SFPOC03-31-40 is an SFP form-factor transceiver, supporting OC-3 (155Mbps) data rates. The L-com FXC-SFPOC03-31-40 features a 1310 nm transmitter and supports 40 km links over single mode fiber. The FXC-SFPOC03-31-40 is an MSA-compliant transceiver, compatible with most switch and router platforms. The L-com FXC-SFPOC03-31-40 features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFPOC03-31-40 SFP transceiver is one of thousands of fiber optic connectivity products available from L-com in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD