L-com FXC-SFPD20LR2OC48MSA

Fiber Optic Transceiver, SFP, DWDM, Channel 20 | L-com FXC-SFPD20LR2OC48MSA
$ 132.792
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FXC-SFPD20LR2OC48MSA.

IHS

Datasheet6 pages3 years ago

Supply Chain

Introduction Date2022-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com FXC-SFPD20LR2OC48MSA provided by its distributors.

Fiber Optic Transceiver, SFP, DWDM, Channel 20 | L-com FXC-SFPD20LR2OC48MSA
L-com’s FXC-SFPD20LR2OC48MS is a SFP (Small Form-Factor Pluggable) transceiver, capable of supporting 0 Gbps data rates. Our fiber optic transceiver has a distance range of 80 km with DWDM (Dense wavelength division multiplexing) modulation. For questions related to our MSA compatible transceivers, contact our expert technical support and sales team.The L-com FXC-SFPD20LR2OC48MS operates at a standard operating temperature ranging from -5 to 70 degrees C. Dense wavelength-division multiplexing (DWDM) is an optical fiber multiplexing technology that is used to increase the bandwidth of existing fiber networks. This MSA compatible SFP optical transceiver is designed with Digital Diagnostic Monitoring (DDM) technology, which enables the users to monitor key parameters that can affect the performance of a fiber optic transceiver. This SMF transceiver supports 80 km links over Single Mode fiber.The MSA system level criteria have been 100% adhered to in the design, programming, and testing of this SFP DWDM transceiver. An SFP/ small form-factor pluggable transceiver, is designed to support 100Mbps to 4Gbps Ethernet, Fiber Channel and SONET. This MSA compatible transceiver has a DWDM transmitter operating at a 1561.42 wavelength. SFP transceivers support speeds up to 0 Gbps and feature an LC Duplex connector. Our L-com FXC-SFPD20LR2OC48MS fiber optic transceiver has a minimum RX receiver sensitivity of -29 dBm.The SFP fiber optic transceiver is one of thousands of L-com fiber optic connectivity products in-stock and ready to ship the same day. This FXC-SFPD20LR2OC48MS 1561.42 nm transceiver can be used in mobile back-haul buildout, access network, broadcasts, and OEM industries. Our expert technical support and knowledgeable sales team is ready to help you with the 0 Gbps DWDM SFP fiber optic or similar products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD