L-com FXC-SFP-C47ZX-1G-A7X

Fiber Optic Transceiver, SFP, CWDM 1470nm, ZX SMF | L-com FXC-SFP-C47ZX-1G-A7X
$ 25.27
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FXC-SFP-C47ZX-1G-A7X.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

L-com

Supply Chain

Introduction Date2022-08-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com FXC-SFP-C47ZX-1G-A7X provided by its distributors.

Fiber Optic Transceiver, SFP, CWDM 1470nm, ZX SMF | L-com FXC-SFP-C47ZX-1G-A7X
1465nm Min, 1478nm Max, 1250Mbps(Tx), 1250Mbps(Rx), Board/panel Mount
L-com’s FXC-SFP-C47ZX-1G-A7 is a SFP (Small Form-Factor Pluggable) transceiver, capable of supporting 1.25 Gbps data rates. Our fiber optic transceiver has a distance range of 80 km with CWDM (Coarse wavelength division multiplexing) modulation. This 1.25 Gbps Gigabit Ethernet transceiver is compatible with the Alcatel 7x50 platform, which makes it ideal for telecom, datacom, and government network applications. For questions related to our Alcatel 7x50 compatible transceivers, contact our expert technical support and sales team.The L-com FXC-SFP-C47ZX-1G-A7 operates at a standard operating temperature ranging from 0 to 70 degrees C. Coarse wavelength division multiplexing (CWDM) is a method of combining multiple signals on laser beams at various wavelengths for transmission along fiber optic cables. This Alcatel 7x50 compatible SFP optical transceiver is designed with Digital Diagnostic Monitoring (DDM) technology, which enables the users to monitor key parameters that can affect the performance of a fiber optic transceiver. This SMF transceiver supports 80 km links over Single Mode fiber.The Alcatel 7x50 system level criteria have been 100% adhered to in the design, programming, and testing of this SFP CWDM transceiver. An SFP/ small form-factor pluggable transceiver, is designed to support 100Mbps to 4Gbps Ethernet, Fiber Channel and SONET. This Alcatel 7x50 compatible transceiver has a CWDM transmitter operating at a 1470 wavelength. SFP transceivers support speeds up to 1.25 Gbps and feature an LC Duplex connector. Our L-com FXC-SFP-C47ZX-1G-A7 fiber optic transceiver has a minimum RX receiver sensitivity of 0 dBm.The SFP fiber optic transceiver is one of thousands of L-com fiber optic connectivity products in-stock and ready to ship the same day. This FXC-SFP-C47ZX-1G-A7 1470 nm transceiver can be used in mobile back-haul buildout, access network, broadcasts, and OEM industries. Our expert technical support and knowledgeable sales team is ready to help you with the 1.25 Gbps CWDM SFP fiber optic or similar products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD