L-com FSP12-SCM3-BL-3

Six-Pack Duplex Adapters, SC/PC 12 Fiber Pigtails, 50/125μm OM3 10G, 3 Meters, Black
$ 111.591
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FSP12-SCM3-BL-3.

ShowMeCables

Datasheet1 page5 years ago

Descriptions

Descriptions of L-com FSP12-SCM3-BL-3 provided by its distributors.

Six-Pack Duplex Adapters, SC/PC 12 Fiber Pigtails, 50/125μm OM3 10G, 3 Meters, Black
FIBRE CORD, 50/125UM, SC-FREE END, 3M; Fibre Optic Connector A:SC Duplex; Fibre Optic Connector B:Free / Stripped End; No. of Fibers:12Fibres; Fibre Type:Multimode; Lead Length - Metric:3m; Fibre Diam 04AJ6333
The L-com FSP12-SCM3-BL-3 is a loaded fiber optic adapter plate with pigtails constructed with multimode OM3 (50/125µm) fiber. The 12 fiber pigtails are terminated with SC/PC connectors. The six duplex adapters are installed in an adapter plate featuring a black finish. The L-com FSP12-SCM3-BL-3 is compatible with LGX-style racks, panels, and enclosures. The pigtails are 3 meters in length, and feature color-coded jackets, for ease in identification of fibers.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSP12SCM3BL3