L-com FSP-SC8-BLU-SMCR

Fiber Sub Panel SC Simplex Single mode Couplers, 8 count, Ceramic Sleeve, Blue Connector, Black
$ 20.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FSP-SC8-BLU-SMCR.

Electro Sonic

Technical Drawing1 page5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com FSP-SC8-BLU-SMCR provided by its distributors.

Fiber Sub Panel SC Simplex Single mode Couplers, 8 count, Ceramic Sleeve, Blue Connector, Black
Fiber Sub Panel, Sc Coupler, 8Pos; Connector Type:Sc Coupler; No. Of Ports:8Ports; Lan Category:-; Rack U Height:-; Product Range:- |L-Com FSP-SC8-BLU-SMCR
The L-com FSP-SC8-BLU-SMCR is a fiber sub-panel with 8 blue simplex SC couplers, and is for use in enclosures, rack panels, or panel din-rail boxes. The FSP-SC8-BLU-SMCR has a ceramic alignment sleeve designed for use in single mode applications. The FSP-SC8-BLU-SMCR features snap on mounting for fast and easy installation and removal. The unit is constructed of cold rolled steel and is standard LGX size (5.1" x 1.1"). All fiber sub-panels are in stock and ready to ship, order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD