L-com FSP-LCQ6-AQU-M3BR

Fiber Sub Panel LC Quad Multimode OM3 Couplers, 6 count, Bronze Sleeve, Aqua Connector, Black
$ 86.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FSP-LCQ6-AQU-M3BR.

Electro Sonic

Technical Drawing1 page5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com FSP-LCQ6-AQU-M3BR provided by its distributors.

Fiber Sub Panel LC Quad Multimode OM3 Couplers, 6 count, Bronze Sleeve, Aqua Connector, Black
Fiber Sub Panel, Lc Coupler, 6Pos; Connector Type:Lc Coupler; No. Of Ports:6Ports; Lan Category:-; Rack U Height:-; Product Range:- |L-Com FSP-LCQ6-AQU-M3BR
The L-com FSP-LCQ6-AQU-M3BR is a fiber sub-panel with 6 aqua quad LC couplers, and is for use in enclosures, rack panels, or panel din-rail boxes. The FSP-LCQ6-AQU-M3BR has a bronze alignment sleeve designed for use in multimode OM3 applications. The FSP-LCQ6-AQU-M3BR features snap on mounting for fast and easy installation and removal. The unit is constructed of cold rolled steel and is standard LGX size (5.1" x 1.1"). All fiber sub-panels are in stock and ready to ship, order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD