L-com FPT12-LCASM-GR-3

12 Fiber LC/APC Distribution Style Pigtail, SM, Green Boots
$ 72.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FPT12-LCASM-GR-3.

ShowMeCables

Datasheet1 page5 years ago

Descriptions

Descriptions of L-com FPT12-LCASM-GR-3 provided by its distributors.

12 Fiber LC/APC Distribution Style Pigtail, SM, Green Boots
FIBRE CORD, 9/125UM, LC-FREE END, 3M; Fibre Optic Connector A: LC; Fibre Optic Connector B: Free / Stripped End; No. of Fibers: 12Fibres; Fibre Type: Singlemode; Lead Length - Metric: 3m; Fibre Diameter: 9µm
The L-com FPT12-LCASM-GR-3 is a distribution-style fiber optic pigtail assembly constructed with single mode fiber. The 12 fiber pigtails are terminated with LC/APC connectors and green strain-relief boots. The pigtails are 3 meters in length, and feature color-coded jackets, for ease in identification of fibers.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD