L-com FOL-AT-SCUSM-10D

Fiber Loopback SC Single Mode10dB attenuation- | L-com FOL-AT-SCUSM-10D
$ 20.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOL-AT-SCUSM-10D.

Electro Sonic

Technical Drawing1 page5 years ago

Descriptions

Descriptions of L-com FOL-AT-SCUSM-10D provided by its distributors.

Fiber Loopback SC Single Mode10dB attenuation- | L-com FOL-AT-SCUSM-10D
FO ATTENUATOR, SC, 10DB, 1310NM; Fibre Optic Connector Type:SC; Fiber Optic Connector Polish Type:PC; Wavelength:1310nm; Product Range:FOL-AT-SCUSM Series; Attenuation:10dB; Fibre Optic Polish Type:PC; Wavelength Typ:1310nm RoHS Compliant: NA
The L-com FOL-AT-SCUSM-10D is an attenuated fiber loopback module used for testing and provisioning fiber optic data links. The L-com FOL-AT-SCUSM-10D features SC connectors and single mode fiber with an attenuation level of 10dB, which allows for directly connecting transmitter and receiver ports (looping back) without the need for a separate fiber cable and inline attenuators. The L-com FOL-AT-SCUSM-10D attenuated fiber loopback module is one of thousands of quality fiber optic components and solutions available in-stock and ready to ship from L-com.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD