L-com FOL-AT-MPF12SM-03D

Fiber Loopback MPO Female Single Mode3dB attenuation- | L-com FOL-AT-MPF12SM-03D
$ 111.051

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOL-AT-MPF12SM-03D.

Electro Sonic

Technical Drawing1 page5 years ago

Descriptions

Descriptions of L-com FOL-AT-MPF12SM-03D provided by its distributors.

Fiber Loopback MPO Female Single Mode3dB attenuation- | L-com FOL-AT-MPF12SM-03D
ATTENUATOR, 3DB, MPO, PC, 1.31UM; Fibre Optic Connector Type:MPO; Fiber Optic Connector Polish Type:PC; Wavelength:1.31µm; Product Range:-; Attenuation:3dB; Fibre Optic Polish Type:PC; Wavelength Typ:1.31µm RoHS Compliant: NA
The L-com FOL-AT-MPF12SM-03D is an attenuated fiber loopback module used for testing and provisioning fiber optic data links. The L-com FOL-AT-MPF12SM-03D features a 12 fiber MPO female connector and single mode fiber with an attenuation level of 3dB, which allows for directly connecting transmitter and receiver ports (looping back) without the need for a separate fiber cable and inline attenuators. The L-com FOL-AT-MPF12SM-03D attenuated fiber loopback module is one of thousands of quality fiber optic components and solutions available in-stock and ready to ship from L-com.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD