L-com FODZST-04

Cable Assembly Fiber Optic 4m Duplex ST to Duplex ST M-M
$ 20.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FODZST-04.

IHS

Technical Drawing1 page13 years ago

Supply Chain

Introduction Date2012-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com FODZST-04 provided by its distributors.

Cable Assembly Fiber Optic 4m Duplex ST to Duplex ST M-M
OM1 62.5.125Multimode Low Smoke Zero HalogenFiber Cable Dual ST Dual ST4- | L-com FODZST-04
FO CABLE, ST-ST DUPLEX, OM1, 13.1 ; Fibre Optic Connector A:ST Duplex; Fibre Optic Connector B:ST Duplex; No. of Fibers:2Fibres; Fibre Type:Multimode; Lead Length - Metric:4m; Fibre Diameter:62.5µm / 125µm; Product Range:- RoHS Compliant: NA
L-com's OM1 62.5/125 Duplex Multimode fiber optic cables are constructed of the highest quality components and are covered by a one-year warranty. These fiber optic patch cables feature LSZH (Low Smoke Zero Halogen) jackets along with ST style connectors. Our fiber optic cables are functionally tested to guarantee top performance upon delivery. By utilizing L-com's fiber optic patch cables, critical network uptime is assured. Custom lengths, connector combinations and polishes are available. Contact us today for details.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD