L-com FODZLC-OM5-1

OM5 50/125 Multimode Fiber Cable, Dual LC / Dual LC, 1.0m with LSZH Zipcord Jacket
$ 10.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FODZLC-OM5-1.

IHS

Datasheet1 page7 years ago

Supply Chain

Introduction Date2019-03-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of L-com FODZLC-OM5-1 provided by its distributors.

OM5 50/125 Multimode Fiber Cable, Dual LC / Dual LC, 1.0m with LSZH Zipcord Jacket
LC-LC 50/125 OM5 DPLX LSZH 1M
光纤线缆, LC 双工-LC 双工, MM, 1M;
Cable Assembly
FIBRE CORD, LC DUPLEX-LC DUPLEX, MM, 1M; Fibre Optic Connector A: LC Duplex; Fibre Optic Connector B: LC Duplex; No. of Fibers: 2Fibres; Fibre Type: Multimode; Lead Length - Metric: 1m; Fibre Diameter: 50µm 29AH9157
These OM5, 50/125 Multimode laser optimized fiber optic cables are constructed from the highest quality silica and are 100% factory tested. These fiber optic patch cables feature LSZH (Low Smoke Zero Halogen) jackets along with LC style connectors. Typically, 100 Gigabit applications are run on 9/125 Single mode fibers, which require costly laser transceivers. By utilizing these fiber optic cables, users are able to implement high speed,low cost Multimode transceivers or VCSEL's (Vertical Cavity Surface Emitting Lasers). The OM5 fiber is optimized for SWDM (short wavelength division multiplexing) resulting in greater overall system cost savings. Custom lengths, connector combinations and polishes are available. Contact us today for details.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD