L-com FODLCMIL-10

OM1 62.5/125Military Fiber CableDual LC / Dual LC10.0m- | L-com FODLCMIL-10
$ 106.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FODLCMIL-10.

IHS

Technical Drawing1 page8 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2017-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com FODLCMIL-10 provided by its distributors.

OM1 62.5/125Military Fiber CableDual LC / Dual LC10.0m- | L-com FODLCMIL-10
LC-LC OM1 ZIP TPUR BLK MIL 10M
Fiber Optic Cable Assembly; Conector De Fibra Óptica Tipo A:Lc Dúplex; Conector De Fibra Óptica Tipo B:Lc Dúplex; No. De Fibras:2; Fibra, Tipo:Multimodo; Diámetro De Fibra:62.5Μm/125Μm; Color:Black; Longitud Del Cable:10M |L-Com FODLCMIL-10
L-com's Military Grade fiber optic patch cables are built with specialized Military Tactical fiber cable that features impact and crush resistance characteristics which comply with Military requirements. Additionally, these robust assemblies are rated for operating temperatures of -40º to +75º Celsius. Three versions are available including Duplex ST, SC and LC styles. Our ST connectorized assemblies feature rust resistant stainless steel bodies and extra high force springs to ensure tight mating even when exposed to shock and vibration often encountered in the field under combat conditions. These assemblies are excellent for use in military vehicles and with field deployed communications equipment.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD