L-com FODLC-OM4-10

OM4 50/125 Multimode Fiber CableDual LC / Dual LC10.0m- | L-com FODLC-OM4-10
$ 56.821
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FODLC-OM4-10.

IHS

Technical Drawing1 page14 years ago

Supply Chain

Introduction Date2011-08-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of L-com FODLC-OM4-10 provided by its distributors.

OM4 50/125 Multimode Fiber CableDual LC / Dual LC10.0m- | L-com FODLC-OM4-10
FO CABLE, LC-LC DUPLEX, OM4, 32.8';
LC-LC 50/125 OM4 DPLX OFNR 10M
FO CABLE, LC-LC DUPLEX, OM4, 32.8 ; Fibre Optic Connector A:LC Duplex; Fibre Optic Connector B:LC Duplex; No. of Fibers:2Fibres; Fibre Type:Multimode; Lead Length - Metric:10m; Fibre Diameter:50µm / 125µm; Product Range:- RoHS Compliant: Yes
These revolutionary OM4, 50/125 Multimode laser optimized fiber optic cables are constructed from the highest quality silica and are 100% factory tested. Typically, 100 Gigabit applications are run on 9/125 Singlemode fibers, which require costly laser transceivers. By utilizing these fiber optic cables, users are able to implement high speed, low cost Multimode transceivers or VCSEL's (Vertical Cavity Surface Emitting Lasers) resulting in greater overall system cost savings. Custom lengths, connector combinations and polishes are available. Contact us today for details.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD