L-com FOCOSMASS-2.0X3.0

FIBER OPTIC CONN, SMA 905, 2 X 3MM; Fibre Optic Connector Type: SMA 905; Fibre Type: -; Fibre Diameter: -; Connector...
$ 20.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOCOSMASS-2.0X3.0.

ShowMeCables

Technical Drawing1 page5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com FOCOSMASS-2.0X3.0 provided by its distributors.

FIBER OPTIC CONN, SMA 905, 2 X 3MM; Fibre Optic Connector Type:SMA 905; Fibre Type:-; Fibre Diameter:-; Connector Body Material:-; Product Range:-
ConnectorSMA 905Stainless Steel Ferrule2.0 x 3.0mm- | L-com FOCOSMASS-2.0X3.0
Connector, SMA 905, Stainless Steel Ferrule, 2.0 x 3.0mm
The L-com FOCOSMASS-2.0X3.0 series is a SMA 905 connector for industrial applications. The L-com FOCOSMASS-2.0X3.0 is suited for 2.0 mm fiber core diameter, 3.0 mm cable jacket and wide operating temperatures between -25C to +80C. The L-com FOCOSMASS-2.0X3.0 with Stainless Steel ferrule and a 3 mm ID strain relief offers maximum reliability for fiber optic connections. The L-com FOCOSMASS-2.0X3.0 is one of the thousands of fiber optic connectivity products available from L-com, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOCOSMASS2.0X3.0