L-com FOCB043015N15M

Fiber Optic Outdoor Patch Cablesimplex SMF(G.657.A2)MINI-IP Sc.apc to Mini-i-
$ 73.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOCB043015N15M.

ShowMeCables

Technical Drawing1 page4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com FOCB043015N15M provided by its distributors.

FIBER OPTIC OUTDOOR PATCH CABLESIMPLEX SMF(G.657.A2)MINI-IP SC.APC TO MINI-I-
Fo Cable, Mini Ip-Sc Simplex, Sm, 49.2Ft; Fibre Optic Connector A:Mini-Ip Sc Simplex; Fibre Optic Connector B:Mini-Ip Sc Simplex; No. Of Fibers:1Fibres; Fibre Type:Singlemode; Lead Length - Metric:15M; Fibre Diameter:5Mm Rohs Compliant: Yes |L-Com FOCB043015N15M
The L-com FOCB043015N15M series is an Outdoor Patch Cord - Mini IP(SC/APC) - Mini IP(SC/APC) SM G657A2 Simplex 5.0mm LSZH, 15m Double-ended . The L-com FOCB043015N15M Mini IP(SC/APC) - Mini IP(SC/APC) SM patch cord is best suited for harsh enviroments, including FTTX and outside plant applications. The L-com FOCB043015N15M multi-purpose outdoor Mini IP(SC/APC) - Mini IP(SC/APC) SM patch cord is one of thousands of fiber optic connectivity products available from L-com, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD