L-com FOC03D3015N15M

Fiber Optic Outdoor patch cableSimplex SMF(G.657.A2)H-Optic SC.APC to single- | L-com FOC03D3015N15M
$ 61.862

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOC03D3015N15M.

ShowMeCables

Technical Drawing1 page4 years ago

Descriptions

Descriptions of L-com FOC03D3015N15M provided by its distributors.

Fiber Optic Outdoor patch cableSimplex SMF(G.657.A2)H-Optic SC.APC to single- | L-com FOC03D3015N15M
FO CABLE, HI-OPTIC SC-SC SIMPLEX, 15M; Fibre Optic Connector A:H-Optic SC Simplex; Fibre Optic Connector B:SC Simplex; No. of Fibers:1Fibres; Fibre Type:Singlemode; Lead Length - Metric:15m; Fibre Diameter:- RoHS Compliant: Yes
The L-com FOC03D3015N15M series is an Outdoor Patch Cord H optic (SC/APC) - SC/APC SM G657A2 Simplex LSZH 5.0mm 15M, break out 0.5M, 2.0mm Single-ended. The L-com FOC03D3015N15M H optic (SC/APC) - SC/APC SM G657A2 patch cord is best suited for harsh enviroments, including FTTX and outside plant applications. The L-com FOC03D3015N15M multi-purpose outdoor H optic (SC/APC) - SC/APC SM G657A2 patch cord is one of thousands of fiber optic connectivity products available from L-com, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD