L-com FOC01A1024N05M

Fiber Optic Outdoor Patch Cableduplex SMF(G.652.D)NSN Flexible Boot Lc.upc T-
$ 21.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOC01A1024N05M.

ShowMeCables

Technical Drawing1 page4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com FOC01A1024N05M provided by its distributors.

FIBER OPTIC OUTDOOR PATCH CABLEDUPLEX SMF(G.652.D)NSN FLEXIBLE BOOT LC.UPC T-
Fo Cable, Lc-Lc Duplex, Sm, 16.4Ft; Fibre Optic Connector A:Lc Duplex; Fibre Optic Connector B:Lc Duplex; No. Of Fibers:2Fibres; Fibre Type:Singlemode; Lead Length - Metric:5M; Fibre Diameter:4.8Mm; Product Range:Foc01A1024N Series Rohs Compliant: Yes |L-Com FOC01A1024N05M
The L-com FOC01A1024N05M series is an Outdoor Patch Cord SM G652D NSN boot Flexi LC/UPC - LC/UPC 4.8mm, Duplex 5M, beak-out 0.5M, 2.0mm Single-ended. The L-com FOC01A1024N05M SM G652D NSN boot Flexi LC/UPC - LC/UPC patch cord is best suited for harsh enviroments, including FTTX and outside plant applications. The L-com FOC01A1024N05M multi-purpose outdoor SM G652D NSN boot Flexi LC/UPC - LC/UPC patch cord is one of thousands of fiber optic connectivity products available from L-com, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD