L-com FOC-XPLC2-MM

Duplex LC IP66/67 Connector/Integrated Strain Relief- | L-com FOC-XPLC2-MM
$ 136.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOC-XPLC2-MM.

Electro Sonic

Technical Drawing1 page4 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.70.00.00
Introduction Date2017-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com FOC-XPLC2-MM provided by its distributors.

Duplex LC IP66/67 Connector/Integrated Strain Relief- | L-com FOC-XPLC2-MM
INDUSTRIAL DUPLEX LC CONN FIBER OPTIC
The FOC-XPLC2-MM Industrial LC Plug provides a robust fiber connection in virtually any harsh environment. The plug comes with two multimode LC fiber connectors, industrial plug housing, specialized fiber bend relief boot and heavy duty strain relief crimp components. In addition to providing robust IP66/IP67 protection, cable to plug strain relief has been dramatically improved over standard fiber jumpers. Typical strain relief is well over 250 Newton's (56 lbs), which is over 50% better than standard LC jumpers. This added protection ensures that cable assemblies will survive incidental contact during the course of normal use.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD