L-com FOC-MPMSM1230-YLPP0

Fiber Connector, MPO Male, 12 Fiber, for 3.0mm SMF, Yellow, Pull boot, Low-loss
$ 30.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOC-MPMSM1230-YLPP0.

L-com

Datasheet1 page5 years ago

Descriptions

Descriptions of L-com FOC-MPMSM1230-YLPP0 provided by its distributors.

Fiber Connector, MPO Male, 12 Fiber, for 3.0mm SMF, Yellow, Pull boot, Low-loss
FIBER OPTIC CONN, MPO, 12 FIBER, 3MM SMF; Fibre Optic Connector Type:MPO; Fibre Type:Singlemode; Fibre Diameter:-; Connector Body Material:-; Product Range:-
The L-com FOC-MPMSM1230-YLPP0 is a MPO male connector for 12 fiber single mode applications. The L-com FOC-MPMSM1230-YLPP0 is designed for use with a 3.0mm fiber diameter and comes with a yellow color designator to denote single mode usage. The L-com FOC-MPMSM1230-YLPP0 comes with a familiar push-pull design as well as a pull style boot for easy insertion and removal. Built to deliver lower insertion loss, L-com's MPO connectors will provide the dependability and performance required for the most demanding high-speed networks. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD