L-com FOC-MPMMM1230-AQP00

Fiber Connector, MPO Male, 12 Fiber, for 3.0mm MMF, Aqua, Pull boot
$ 7.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOC-MPMMM1230-AQP00.

ShowMeCables

Technical Drawing1 page5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com FOC-MPMMM1230-AQP00 provided by its distributors.

Fiber Connector, MPO Male, 12 Fiber, for 3.0mm MMF, Aqua, Pull boot
Fiber ConnectorMPO Male12 Fiberfor 3.0mm MMFAquaPull boot- | L-com FOC-MPMMM1230-AQP00
Fiber Optic Conn, Mpo, Male, 3Mm; Fibre Optic Connector Type:Mpo; Fibre Type:Multimode; Fibre Diameter:3Mm; Connector Body Material:-; Product Range:- |L-Com FOC-MPmm1230-AQP00
The L-com FOC-MPMMM1230-AQP00 is a MPO male connector for 12 fiber multimode applications. The L-com FOC-MPMMM1230-AQP00 is designed for use with a 3.0mm fiber diameter and comes with an aqua color designator to denote multimode OM3 usage. The L-com FOC-MPMMM1230-AQP00 comes with a familiar push-pull design as well as a pull style boot for easy insertion and removal. L-com's MPO connectors will provide the dependability and performance required for the most demanding high-speed networks. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD