L-com FOC-MPFSM1230-GR000

Fiber ConnectorMPO Female12 Fiberfor 3.0mm SMFGreen- | L-com FOC-MPFSM1230-GR000
$ 7.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOC-MPFSM1230-GR000.

ShowMeCables

Technical Drawing1 page5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.70.00.00
Introduction Date2021-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com FOC-MPFSM1230-GR000 provided by its distributors.

Fiber ConnectorMPO Female12 Fiberfor 3.0mm SMFGreen- | L-com FOC-MPFSM1230-GR000
Fiber Connector, MPO Female, 12 Fiber, for 3.0mm SMF, Green
Fiber Optic Conn, Mpo, Female, 3Mm; Fibre Optic Connector Type:Mpo; Fibre Type:Singlemode; Fibre Diameter:3Mm; Connector Body Material:-; Product Range:- |L-Com FOC-MPFSM1230-GR000
The L-com FOC-MPFSM1230-GR000 is a MPO female connector for 12 fiber single mode APC applications. The L-com FOC-MPFSM1230-GR000 is designed for use with a 3.0mm fiber diameter and comes with a green color designator to denote single mode APC usage. The L-com FOC-MPFSM1230-GR000 is made with a familiar push-pull design for easy insertion and removal. L-com's MPO connectors provide the dependability and performance required for the most demanding high-speed networks. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD