L-com FOC-MPFMM1230-VISP0

Fiber Connector, MPO Female, 12 Fiber, for 4.0mm MMF, Violet, Short boot, Low-loss
$ 14.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOC-MPFMM1230-VISP0.

ShowMeCables

Technical Drawing1 page5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.70.00.00
Introduction Date2021-03-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com FOC-MPFMM1230-VISP0 provided by its distributors.

Fiber Connector, MPO Female, 12 Fiber, for 4.0mm MMF, Violet, Short boot, Low-loss
Fiber ConnectorMPO Female12 Fiberfor 4.0mm MMFVioletShort bootLow-lo- | L-com FOC-MPFMM1230-VISP0
Fiber Optic Conn, Mpo, Female, 4Mm; Fibre Optic Connector Type:Mpo; Fibre Type:Multimode; Fibre Diameter:4Mm; Connector Body Material:-; Product Range:- |L-Com FOC-MPFMM1230-VISP0
FIBER CONNECTOR, MPO FEMALE, 12
The L-com FOC-MPFMM1230-VISP0 is a MPO female connector for 12 fiber multimode applications. The L-com FOC-MPFMM1230-VISP0 is designed for use with a 4.0mm fiber diameter and comes with a violet color designator to denote multimode OM4 usage. The L-com FOC-MPFMM1230-VISP0 comes with a short boot for round fiber cables and is made with a familiar push-pull design for easy insertion and removal. Built to deliver lower insertion loss, L-com's MPO connectors will provide the dependability and performance required for the most demanding high-speed networks. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD