L-com FOC-LCSMD20FB

LC SM Duplex Fiber Connector for 2.0mm Cable with Flex Boot- | L-com FOC-LCSMD20FB
$ 21.456

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOC-LCSMD20FB.

Electro Sonic

Technical Drawing1 page6 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of L-com FOC-LCSMD20FB provided by its distributors.

LC SM Duplex Fiber Connector for 2.0mm Cable with Flex Boot- | L-com FOC-LCSMD20FB
FIBER OPTIC CONN, LC DUPLEX, SM; Fibre Optic Connector Type:LC Duplex; Fibre Type:Singlemode; Fibre Diameter:9µm / 125µm; Connector Body Material:-; Product Range:- RoHS Compliant: Yes
L-com's FOC-LCSMD20FB is an LC is duplex singlemode connector featuring a flexible boot, for additional strain relief and installation radius control. The connector body is blue, and the boot is white. This connector is desgined for use with 2.0mm jacketed fiber

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD