L-com FOC-IPSCMM-48D

IP68 Rated SC Connector, Multimode, 4.8mm Crimp Sleeve, with Dust Cap
$ 27.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOC-IPSCMM-48D.

ShowMeCables

Datasheet1 page5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.70.00.00
Introduction Date2020-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com FOC-IPSCMM-48D provided by its distributors.

IP68 Rated SC Connector, Multimode, 4.8mm Crimp Sleeve, with Dust Cap
Fiber Optic SC Connector
Fibre Connector, Sc, Mm, 4.5-4.9Mm; Fibre Optic Connector Type:Sc; Fibre Type:Multimode; Fibre Diameter:4.5Mm To 4.9Mm; Connector Body Material:-; Product Range:- Rohs Compliant: Yes |L-Com FOC-IPSCMM-48D
The L-com FOC-IPSCMM-48D is an IP68 Rated SC Fiber Optic Connector. The SC/PC connector is designed for use with multimode fiber, and is housed in an ingress-protected housing. The 4.8mm crimp option supports 4.5mm to 4.9mm jacketed fiber. An IP68-rated dust cap is included. The L-com FOC-IPSCMM-48D is just one of a large selection of in-stock fiber optic products available. L-com not only has this connector available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for fiber connectivity products like our FOC-IPSCMM-48D IP68 SC Fiber Optic Connector, Multimode, 4.8mm crimp sleeve, with dust cap

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD