L-com FOC-IPMM1S-L48N

IP68 Series MPO Connector 12 Fiber, SMF Low Loss, Male, 4.8mm Crimp Option
$ 53.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOC-IPMM1S-L48N.

ShowMeCables

Datasheet1 page5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com FOC-IPMM1S-L48N provided by its distributors.

IP68 Series MPO Connector 12 Fiber, SMF Low Loss, Male, 4.8mm Crimp Option
Fiber Optic Connector
Fibre Connector, Mpo, Sm, 4.5-4.9Mm; Fibre Optic Connector Type:Mpo; Fibre Type:Singlemode; Fibre Diameter:4.5Mm To 4.9Mm; Connector Body Material:-; Product Range:- Rohs Compliant: Yes |L-Com FOC-IPMM1S-L48N
The L-com FOC-IPMM1S-L48N is an IP68 Series MPO Fiber Optic Connector. The 12-fiber, Single Mode connector is low loss and features alignment pins (male). The 4.8mm crimp option supports 4.5mm to 4.9mm fiber diameters. The IP68 rating protects the connectors and fibers from water and dust in harsh and outdoor environments. The L-com FOC-IPMM1S-L48N is just one of a large selection of in-stock fiber optic products available. L-com not only has this connector available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for fiber connectivity products like our FOC-IPMM1S-L48N IP68 MPO Male Fiber Optic Connector, 12 fiber, Single mode Lowloss, 4.8mm crimp option

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD